Pulse PE-1008CQ120JTG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.92 |
| Tolerance | 5 |
| Package Width | 2.79 |
| Package Height | 2.29 |
| Inductance-Nom (L) | 12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.06 |
| Rated Current-Max | 1.5 |
| Test Frequency | 50 |
| Self Resonance Frequency | 2800 |
| Manufacturer Series | 1008CQ |
| Quality Factor-Min (at L-nom) | 70 |
| Series | 1008CQ |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PE-1008CQ120JTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.