Pulse PE-1008CQ4N1KTT technical specifications.
| Package/Case | 1008 |
| Core Material | Ceramic |
| Depth | 2.79mm |
| Height | 2.29mm |
| Inductance | 4.1nH |
| Length | 2.92mm |
| Max DC Current | 1.6A |
| Packaging | Tape and Reel |
| Q Factor | 75 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-1008CQ4N1KTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.