Surface mount wirewound fixed inductor with 56nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 1.2A current rating, and 120mΩ DC resistance. Operates within a -40°C to 125°C temperature range, with a Q factor of 75 at 50MHz and a self-resonant frequency of 1.23GHz. Packaged in a 1008 (2520 metric) case, supplied on tape and reel.
Pulse PE-1008CQ560JTT technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 1.2A |
| DC Resistance (DCR) | 120mR |
| Depth | 2.79mm |
| Height | 2.29mm |
| Height - Seated (Max) | 0.09inch |
| Inductance | 56nH |
| Length | 0.115inch |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Q Factor | 75 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.23GHz |
| Series | 1008CQ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-1008CQ560JTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.