The PE-1008FD182JTG is a surface mount fixed inductor with a nominal inductance of 1.8uH and a minimum quality factor of 39. It is designed for RF inductor applications and has a maximum rated current of 0.6A. The inductor is not shielded and has a DC resistance of 0.84. It is part of the 1008FD series from Pulse and has a tolerance of 5%. The inductor is suitable for surface mount applications.
Pulse PE-1008FD182JTG technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Inductance-Nom (L) | 1.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.84 |
| Rated Current-Max | 0.6 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 170 |
| Manufacturer Series | 1008FD |
| Quality Factor-Min (at L-nom) | 39 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Pulse PE-1008FD182JTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.