Pulse PE-1206CCMC222STS technical specifications.
| Package/Case | 1206 |
| Current | 200mA |
| DC Resistance (DCR) | 1.2R |
| Depth | 1.8mm |
| Height | 0.083inch |
| Impedance | 2.2kR |
| Length | 0.126inch |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CCMC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-1206CCMC222STS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
