Pulse PE-1206CCMC261STS technical specifications.
| Package/Case | 1206 |
| Current | 310mA |
| DC Resistance (DCR) | 500mR |
| Depth | 1.8mm |
| Height | 0.083inch |
| Impedance | 260R |
| Inductance | 413nH |
| Length | 0.126inch |
| Max DC Current | 310mA |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ChipChoke™ CCMC |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-1206CCMC261STS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.