The ChipChoke CCMC601STS is a surface mount common mode choke from Pulse with a package quantity of one per reel. It has a maximum current rating of 260mA and a DC rated voltage of 50V. The component is RoHS compliant and features a 1206 package case with a surface mount termination. It has a depth of 1.8mm and a height of 0.083inch, with a length of 0.126inch and a width of 0.063inch.
Pulse PE-1206CCMC601STS technical specifications.
| Package/Case | 1206 |
| Current | 260mA |
| DC Resistance (DCR) | 800mR |
| Depth | 1.8mm |
| Height | 0.083inch |
| Impedance | 600R |
| Length | 0.126inch |
| Max Current Rating | 260mA |
| Max DC Current | 260mA |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ChipChoke™ CCMC |
| Termination | SMD/SMT |
| Tolerance | 25% |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-1206CCMC601STS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.