
Surface mount data line filter, 1206 EIA standard package size, featuring 2 lines and 4 pins. Offers 50V DC rated voltage and a maximum current rating of 370mA. Impedance is 90 Ohms with an inductance of 143 microhenries. DC resistance is 300 milliohms, and the self-resonant frequency is 1.2 GHz. RoHS compliant and supplied on tape and reel.
Pulse PE-1206CCMC900STS technical specifications.
| Package/Case | 1206 |
| Current | 370mA |
| DC Resistance (DCR) | 300mR |
| Depth | 1.8mm |
| Height | 0.083inch |
| Impedance | 90R |
| Inductance | 143uH |
| Length | 0.126inch |
| Max Current Rating | 370mA |
| Max DC Current | 370mA |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 300 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.2GHz |
| Series | ChipChoke™ CCMC |
| Termination | SMD/SMT |
| Tolerance | 25% |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-1206CCMC900STS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
