Surface mount fixed inductor featuring 1.2µH inductance with a 10% tolerance, designed for RF applications. This wirewound ceramic core component offers a Q factor of 45 at 35MHz and a maximum DC current rating of 300mA. It operates within a temperature range of -40°C to 125°C and has a DC resistance of 3.2Ω. The 1206 case size (3.2x1.6mm) is provided in tape and reel packaging.
Pulse PE-1206CD122KTT technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Resistance (DCR) | 3.2R |
| Depth | 2.16mm |
| Height | 1.52mm |
| Inductance | 1.2uH |
| Length | 0.14inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 380MHz |
| Series | 1206CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 35MHz |
| Tolerance | 10% |
| Width | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-1206CD122KTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.