Surface mount fixed inductor featuring 56nH inductance with a 10% tolerance, designed for RF applications. This wirewound ceramic core component offers a 1A current rating and a 140mΩ DC resistance. Operating across a -40°C to 125°C temperature range, it boasts a 55 Q-factor at 100MHz and a 1.45GHz self-resonant frequency. The 1206 case size (3.2mm x 1.6mm x 2.16mm) is supplied on tape and reel, making it suitable for automated assembly.
Pulse PE-1206CD560KTT technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ceramic |
| Current Rating | 1A |
| DC Resistance (DCR) | 140mR |
| Depth | 2.16mm |
| Height | 1.52mm |
| Inductance | 56nH |
| Length | 0.14inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.45GHz |
| Series | 1206CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-1206CD560KTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.