The PE-1206CD821JTG is a 0.82uH wirewound ceramic chip inductor with a tolerance of 5%. It has a maximum DC current rating of 0.4 and a maximum DC resistance of 1.82. The inductor is designed for surface mount applications and has a case size of 1206. It operates over a temperature range of -40 to 125 degrees Celsius.
Pulse PE-1206CD821JTG technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.82uH |
| Tolerance | 5% |
| Inductance Test Frequency | 35MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 1.82Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 420MHz |
| Case Size | 1206 |
| Product Length | 3.56mm |
| Height | 1.52mm |
| Product Depth | 2.16mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PE-1206CD821JTG to view detailed technical specifications.
No datasheet is available for this part.