Pulse PE-1210FT103KTG technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 2.1Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 30MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.41mm |
| Product Depth | 2.69mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Pulse PE-1210FT103KTG to view detailed technical specifications.
No datasheet is available for this part.