Pulse PE-1210FT180JTG technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.018uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.18Ohm |
| Minimum Quality Factor | 21 |
| Minimum Self Resonant Frequency | 1900MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.41mm |
| Product Depth | 2.69mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Pulse PE-1210FT180JTG to view detailed technical specifications.
No datasheet is available for this part.