Pulse PE-1210FT180KTT technical specifications.
| Package/Case | 1210 |
| Height | 2.41mm |
| Inductance | 18nH |
| Length | 3.4mm |
| Max DC Current | 450mA |
| Package Quantity | 2000 |
| Q Factor | 21 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.9GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-1210FT180KTT to view detailed technical specifications.
No datasheet is available for this part.