Data line filter featuring one function, designed for EMI/RFI suppression. Operating temperature range from -40°C to 125°C. Current rating of 0.36A. Compact package dimensions with a width of 3.2mm, length of 4.5mm, and height of 3mm.
Pulse PE-1812ACC110STS technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 3.2 |
| Length | 4.5 |
| Number of Functions | 1 |
| Height | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PE-1812ACC110STS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.