
AEC-Q200 qualified data line filter designed for EMI/RFI suppression. Features two functions with a maximum operating current of 0.23A. Operates across a wide temperature range from -40°C to 125°C. This component has four terminals and a compact footprint with dimensions of 4.5mm length and 3.2mm width, standing 3mm high.
Pulse PE-1812ACC510STS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Width | 3.2 |
| Length | 4.5 |
| Number of Functions | 2 |
| Screening Level | AEC-Q200 |
| Height | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PE-1812ACC510STS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.