Pulse PE-1812FD184KTG technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Inductance-Nom (L) | 180 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 14.2 |
| Rated Current-Max | 0.12 |
| Test Frequency | 0.79 |
| Self Resonance Frequency | 8 |
| Manufacturer Series | 1812FD |
| Quality Factor-Min (at L-nom) | 33 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PE-1812FD184KTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.