Pulse PE-1812FD333KTT technical specifications.
| Package/Case | 1812 |
| Height | 3.43mm |
| Inductance | 33uH |
| Length | 4.95mm |
| Max DC Current | 230mA |
| Package Quantity | 1500 |
| Q Factor | 45 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 23MHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 3.43mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-1812FD333KTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.