Pulse PE-1812FD474KTT technical specifications.
| Package/Case | 1812 |
| Height | 1.02mm |
| Inductance | 470uH |
| Length | 2.92mm |
| Max DC Current | 85mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 34 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3MHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-1812FD474KTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.