Pulse PE-2227XNL technical specifications.
| Height - Seated (Max) | 10.16mm |
| Inductance | 500uH |
| Length | 16.51mm |
| Mount | Through Hole |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| Width | 11.25mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-2227XNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
