Pulse PE-2229X technical specifications.
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 1:1.1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-2229X to view detailed technical specifications.
No datasheet is available for this part.