Pulse PE-50501NL technical specifications.
| Package/Case | Radial |
| Current Rating | 350mA |
| DC Resistance (DCR) | 750mR |
| Height | 0.4inch |
| Inductance | 1mH |
| Lead/Base Style | Pin |
| Max DC Current | 350mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 0.75R |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Test Frequency | 20kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-50501NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.