Pulse PE-51507 technical specifications.
| DC Current | 16A |
| DC Resistance (DCR) | 9.2mR |
| Depth | 23.11mm |
| Height | 50.8mm |
| Inductance | 32uH |
| Lead Pitch | 30.48mm |
| Lead/Base Style | Pin |
| Length | 49.53mm |
| Max DC Current | 16A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.0092R |
| RoHS Compliant | No |
| Termination | Radial |
| Test Frequency | 270kHz |
| Tolerance | 20% |
| Width | 23.11mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-51507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.