Pulse PE-51508 technical specifications.
| Depth | 28.19mm |
| Height | 0.8mm |
| Inductance | 120uH |
| Lead/Base Style | Pin |
| Length | 1.2mm |
| Max DC Current | 10A |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 20% |
| Width | 0.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-51508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.