
General purpose radial inductor with 98µH inductance and 20% tolerance. Features a 6A DC current rating, 48mΩ DC resistance, and a maximum operating temperature of 130°C. Through-hole mounting with a 22.86mm lead pitch. Unshielded construction, RoHS compliant, and supplied in bulk packaging.
Pulse PE-51516NL technical specifications.
| Package/Case | Radial |
| Current Rating | 6A |
| DC Current | 6A |
| DC Resistance (DCR) | 48mR |
| Depth | 20.32mm |
| Height | 43.68mm |
| Height - Seated (Max) | 1.72inch |
| Inductance | 98uH |
| Lead Pitch | 22.86mm |
| Lead/Base Style | Pin |
| Length | 40.64mm |
| Max DC Current | 7A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.048R |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 50kHz |
| Tolerance | 20% |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-51516NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.