Pulse PE-51518NL technical specifications.
| Package/Case | Radial |
| Current Rating | 6A |
| DC Current | 6A |
| DC Resistance (DCR) | 95mR |
| Depth | 28.19mm |
| Height | 2.3inch |
| Inductance | 335uH |
| Lead Pitch | 38.1mm |
| Lead/Base Style | Pin |
| Length | 58.42mm |
| Max DC Current | 6A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Tray |
| Resistance | 0.095R |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Test Frequency | 50kHz |
| Tolerance | 20% |
| Width | 1.11inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-51518NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.