
Pulse PE-5156X technical specifications.
| Height | 10.16mm |
| Length | 16.51mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Radial |
| Turns Ratio | 1:1 |
| Width | 11.25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-5156X to view detailed technical specifications.
No datasheet is available for this part.
