Pulse PE-5163X technical specifications.
| Package/Case | DIP |
| DC Resistance (DCR) | 14R |
| Depth | 16.51mm |
| Height | 10.16mm |
| Inductance | 16.7uH |
| Lead/Base Style | PC Pin |
| Length | 16.51mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 45 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Single |
| Termination | Radial |
| Turns Ratio | 1:1 |
| Width | 11.25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-5163X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
