Pulse PE-51687 technical specifications.
| Package/Case | 100 |
| Current Rating | 20A |
| DC Current | 20A |
| DC Resistance (DCR) | 1.4R |
| Depth | 9.91mm |
| Height | 20.32mm |
| Inductance | 20mH |
| Lead Pitch | 12.7mm |
| Lead/Base Style | Radial |
| Length | 17.01mm |
| Max DC Current | 20A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| RoHS Compliant | No |
| Termination | Radial |
| Test Frequency | 15.75kHz |
| Turns Ratio | 1:100 |
| Width | 9.906mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-51687 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.