Pulse PE-51719 technical specifications.
| Current Rating | 20A |
| DC Current | 20A |
| DC Resistance (DCR) | 4.5R |
| Depth | 9.91mm |
| Frequency | 200kHz |
| Height | 20.3mm |
| Inductance | 80mH |
| Lead Pitch | 12.7mm |
| Lead/Base Style | Pin |
| Length | 17.01mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Operating Frequency | 20 to 200KHz |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 4.5R |
| RoHS Compliant | No |
| Termination | Radial |
| Test Frequency | 15.75kHz |
| Width | 9.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-51719 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.