
Radial-mount, through-hole general-purpose inductor with 680µH inductance and 20% tolerance. Features an 850mA current rating, 1.25Ω DC resistance, and operates within a -40°C to 130°C temperature range. Dimensions include 18.03mm length and width, 3.81mm height, with a 10.16mm lead pitch. Unshielded design.
Pulse PE-52629 technical specifications.
| Package/Case | Radial |
| Current Rating | 850mA |
| DC Current | 850mA |
| DC Resistance (DCR) | 1.25R |
| Depth | 18.03mm |
| Height | 3.81mm |
| Height - Seated (Max) | 0.46inch |
| Inductance | 680uH |
| Lead Pitch | 10.16mm |
| Lead/Base Style | Radial |
| Length | 18.03mm |
| Max DC Current | 850mA |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 1.25R |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 20kHz |
| Tolerance | 20% |
| Width | 0.71inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-52629 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.