Through-hole mounted radial fixed inductor with 820µH inductance and 20% tolerance. Features a 750mA current rating and 2.4Ω DC resistance. Operates within a -40°C to 130°C temperature range. Unshielded, RoHS compliant, and supplied in rail/tube packaging.
Pulse PE-52630NL technical specifications.
| Package/Case | Radial |
| Current Rating | 750mA |
| DC Current | 750mA |
| DC Resistance (DCR) | 2.4R |
| Depth | 18.03mm |
| Height | 0.46inch |
| Inductance | 820uH |
| Lead Pitch | 10.16mm |
| Lead/Base Style | Radial |
| Length | 18.03mm |
| Max DC Current | 750mA |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 2.4R |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Test Frequency | 20kHz |
| Tolerance | 20% |
| Width | 0.71inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-52630NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.