
Through-hole radial fixed inductor with a 150µH inductance and 20% tolerance. Features a 2A current rating, 100mΩ DC resistance, and operates within a -40°C to 130°C temperature range. This unshielded toroid inductor has a radial lead style with a 11.44mm pitch and 635µm lead diameter, housed in a 15.5mm x 24.64mm x 15.5mm package. UL94 V-0 flammability rating.
Pulse PE-53113NL technical specifications.
| Package/Case | Radial |
| Current Rating | 2A |
| DC Current | 2A |
| DC Resistance (DCR) | 100mR |
| Depth | 15.5mm |
| Flammability Rating | UL94 V-0 |
| Inductance | 150uH |
| Inductance Tolerance | 20% |
| Lead Diameter | 635um |
| Lead Pitch | 11.44mm |
| Lead/Base Style | Radial |
| Length | 24.64mm |
| Max DC Current | 2A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2A |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 20% |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53113NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
