Pulse PE-53117 technical specifications.
| DC Current | 3A |
| DC Resistance (DCR) | 150mR |
| Depth | 17.91mm |
| Height | 35.56mm |
| Inductance | 330uH |
| Lead Pitch | 12.7mm |
| Lead/Base Style | Radial |
| Length | 33.02mm |
| Max DC Current | 3A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 35 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.15R |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 20% |
| Width | 17.78mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-53117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.