Through-hole fixed inductor featuring a radial lead style and unshielded toroidal construction. Offers 1mH inductance with a 20% tolerance, rated for 950mA DC current. DC resistance is 0.24 Ohms, with operating temperatures ranging from -40°C to 130°C. Dimensions include a 12.7mm lead pitch, 17.78mm width, 17.91mm depth, and 33.15mm length.
Pulse PE-53120 technical specifications.
| Package/Case | Radial |
| Current Rating | 950mA |
| DC Current | 950mA |
| DC Resistance (DCR) | 240mR |
| Depth | 17.91mm |
| Height | 1.4inch |
| Inductance | 1mH |
| Lead Pitch | 12.7mm |
| Lead/Base Style | Radial |
| Length | 33.15mm |
| Max DC Current | 950mA |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 35 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 0.24R |
| RoHS Compliant | No |
| Series | KlipMount™ |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 20% |
| Width | 17.78mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-53120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.