Pulse PE-53190NL technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 47mR |
| Inductance | 12.2uH |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53190NL to view detailed technical specifications.
No datasheet is available for this part.