Pulse PE-53191NLT technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 94mR |
| Inductance | 22uH |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53191NLT to view detailed technical specifications.
No datasheet is available for this part.