Pulse PE-53361NL technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 23.8A |
| DC Resistance (DCR) | 3mR |
| Depth | 18.16mm |
| Height | 9.91mm |
| Height - Seated (Max) | 0.39inch |
| Inductance | 530nH |
| Lead Free | Lead Free |
| Length | 0.865inch |
| Max DC Current | 23.8A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLIC |
| Shielding | Unshielded |
| Width | 0.715inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53361NL to view detailed technical specifications.
No datasheet is available for this part.