Pulse PE-53361NLT technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Package Length | 18.16 |
| Tolerance | 20 |
| Package Width | 21.97 |
| Package Height | 9.91 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 0.88 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 3 |
| Rated Current-Max | 23.8 |
| Manufacturer Series | SLIC |
| Series | PE-53 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PE-53361NLT to view detailed technical specifications.
No datasheet is available for this part.