Pulse PE-53362NLT technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 21A |
| DC Resistance (DCR) | 2.5mR |
| Depth | 20.32mm |
| Height | 0.39inch |
| Inductance | 2.1uH |
| Length | 0.91inch |
| Max DC Current | 21A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLIC |
| Shielding | Unshielded |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53362NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
