Pulse PE-53362T technical specifications.
| Inductance | 1.1uH |
| Length | 23.11mm |
| Max DC Current | 21A |
| Package Quantity | 45 |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 20.32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-53362T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.