This 22.4A surface mount fixed inductor features a 2.1uH inductance and 3.4mR DC resistance. It is designed for operation between -40°C and 130°C. The inductor is packaged in a nonstandard package and is lead free. It is compliant with RoHS regulations.
Pulse PE-53363NL technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 22.4A |
| DC Resistance (DCR) | 3.4mR |
| Depth | 25.4mm |
| Height | 9.91mm |
| Height - Seated (Max) | 0.39inch |
| Inductance | 2.1uH |
| Lead Free | Lead Free |
| Length | 1.11inch |
| Max DC Current | 22.4A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLIC |
| Shielding | Unshielded |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53363NL to view detailed technical specifications.
No datasheet is available for this part.