Pulse PE-53600NL technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1.4A |
| DC Current | 1.4A |
| DC Resistance (DCR) | 70mR |
| Depth | 8.64mm |
| Height | 6.86mm |
| Height - Seated (Max) | 0.27inch |
| Inductance | 6.2uH |
| Lead Free | Lead Free |
| Length | 8.64mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLIC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 0.34inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53600NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.