The PE-53600NLT is a surface mount fixed inductor with a current rating of 1.4A and a DC resistance of 70mR. It has an inductance of 7uH and a self resonant frequency of 1MHz. The inductor is available in a nonstandard package with a length of 8.64mm and a width of 0.34inch. It operates over a temperature range of -40°C to 130°C and is RoHS compliant.
Pulse PE-53600NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1.4A |
| DC Current | 1.4A |
| DC Resistance (DCR) | 70mR |
| Depth | 8.64mm |
| Height | 6.68mm |
| Height - Seated (Max) | 0.27inch |
| Inductance | 7uH |
| Length | 8.64mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1MHz |
| Series | SLIC |
| Shielding | Unshielded |
| Width | 0.34inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53600NLT to view detailed technical specifications.
No datasheet is available for this part.