Surface mount power inductor featuring a shielded toroid design. Offers inductance values of 22.7µH and 17.6µH with a 1A current rating. DC resistance is 125mΩ, and it operates within a temperature range of -40°C to 130°C. Dimensions include 8.64mm length and width, with a height of 6.68mm.
Pulse PE-53601NL technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1A |
| DC Current | 1A |
| DC Resistance (DCR) | 125mR |
| Depth | 8.64mm |
| Height | 6.68mm |
| Height - Seated (Max) | 0.27inch |
| Inductance | 22.7uH |
| Lead Free | Lead Free |
| Length | 8.64mm |
| Max DC Current | 1A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1MHz |
| Series | SLIC |
| Shielding | Unshielded |
| Width | 0.34inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53601NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.