Surface mount power inductor featuring a shielded toroid construction. Offers inductance values of 22.7µH with a 20% tolerance and a DC current rating of 1A. This component boasts a low DC resistance of 125mΩ, a saturation current of 5A, and operates within a temperature range of -40°C to 130°C. Packaged in tape and reel for automated assembly.
Pulse PE-53601NLT technical specifications.
| Package/Case | Nonstandard |
| Current | 2.3A |
| Current Rating | 1A |
| DC Current | 1A |
| DC Resistance (DCR) | 125mR |
| Depth | 8.64mm |
| Height | 6.68mm |
| Height - Seated (Max) | 0.27inch |
| Inductance | 22.7uH |
| Length | 8.64mm |
| Max DC Current | 1A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 5A |
| Series | SLIC |
| Shielding | Unshielded |
| Tolerance | 20% |
| Width | 0.34inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53601NLT to view detailed technical specifications.
No datasheet is available for this part.