Surface mount fixed inductor featuring a shielded toroid design. Offers inductance of 35.3µH/29.7µH with a 1.4A current rating and 166mΩ DC resistance. Operates within a -40°C to 130°C temperature range and is RoHS compliant. Packaged in tape and reel for automated assembly.
Pulse PE-53602NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1.4A |
| DC Current | 1.4A |
| DC Resistance (DCR) | 166mR |
| Depth | 11.05mm |
| Height | 9.14mm |
| Height - Seated (Max) | 0.36inch |
| Inductance | 29.7uH |
| Length | 11.05mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.4A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1MHz |
| Series | SLIC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 11.08mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53602NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.