
The PE-53606 is a surface mount fixed inductor with a current rating of 940mA and a tolerance of 20%. It has a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. The inductor is packaged in a 405 case and is available in bulk packaging. It is not radiation hardened and is not RoHS compliant due to containing lead.
Pulse PE-53606 technical specifications.
| Package/Case | 405 |
| Current Rating | 940mA |
| DC Resistance (DCR) | 405mR |
| Depth | 11.05mm |
| Height | 0.36inch |
| Inductance | 167uH |
| Lead Free | Contains Lead |
| Length | 0.44inch |
| Max DC Current | 940mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SLIC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.435inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-53606 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.