Pulse PE-53606NLT technical specifications.
| Package/Case | SMD/SMT |
| DC Current | 940mA |
| DC Resistance (DCR) | 405mR |
| Depth | 11.05mm |
| Height | 9.14mm |
| Inductance | 167uH |
| Length | 11.05mm |
| Max DC Current | 940mA |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 940mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1MHz |
| Series | SLIC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 11.18mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53606NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.