Pulse PE-53608NL technical specifications.
| Current Rating | 900mA |
| DC Current | 900mA |
| DC Resistance (DCR) | 560mR |
| Depth | 14.35mm |
| Height | 0.36inch |
| Inductance | 292uH |
| Lead Free | Lead Free |
| Length | 0.57inch |
| Max DC Current | 900mA |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.56R |
| RoHS Compliant | Yes |
| Series | SLIC |
| Shielding | Unshielded |
| Width | 0.565inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53608NL to view detailed technical specifications.
No datasheet is available for this part.